Reference Only

MS3459L32-17P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3459L32-17P

TTI Part:
MS3459L32-17P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderPin (Male)
Insert Arrangement32-17
ProductPlugs
Shell Size32
Shell StyleStraight
MIL TypeMIL-DTL-5015
PackagingEach
Mating StyleSelf Locking
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

154 Can be Built
Build Time: 11 Days
154 can be built in 11 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$292.92$292.92
Need more?

My Notes

Sign into see notes.