Reference Only

MS3456L18-9S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3456L18-9S

TTI Part:
MS3456L18-9S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Number of Positions7 Position
Contact GenderSocket (Female)
Insert Arrangement18-09
ProductPlugs
Shell Size18
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleCrimp
Mounting StyleCable
Current Rating13 A, 23 A
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

57 Can be Built
Build Time: 11 Days
57 can be built in 11 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$140.52$140.52
Need more?
Sign in to add projects and notes