Reference Only

MS3454W32-1P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3454W32-1P

TTI Part:
MS3454W32-1P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Number of Positions5 Position
Contact GenderPin (Male)
Insert Arrangement32-01
ProductReceptacles
Shell Size32
Shell StyleJam Nut
MIL TypeMIL-DTL-5015
Termination StyleCrimp
Mounting StylePanel
Current Rating23 A, 150 A
PackagingEach
Mating StyleThreaded
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

13 Can be Built
Build Time: 11 Days
13 can be built in 11 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$317.16$317.16
Need more?

My Notes

Sign into see notes.