MS3454LS22-22S Aero-Electric Connector

MS3454LS22-22S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3454LS22-22S

TTI Part:
MS3454LS22-22S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Shell StyleJam Nut
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

68 Can be Built
Build Time: 11 Days
68 can be built in 11 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$266.98$266.98
$214.15$21,415.00
$190.36$95,180.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.