Reference Only

MS3450W36-6P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3450W36-6P

TTI Part:
MS3450W36-6P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderPin (Male)
Insert Arrangement36-06
ProductReceptacles
Shell Size36
Shell StyleWall Mount
MIL TypeMIL-DTL-5015
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating80 A, 150 A
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2 Can be Built
Build Time: 11 Days
2 can be built in 11 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$428.64$428.64
Need more?
Sign in to add projects and notes