Reference Only

MS3450W20-16S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3450W20-16S

TTI Part:
MS3450W20-16S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Number of Positions9 Position
Contact GenderSocket (Female)
Insert Arrangement20-16
ProductReceptacles
Shell Size20
Shell StyleWall Mount
MIL TypeMIL-DTL-5015
Termination StyleCrimp
Mounting StyleWall Mount
Current Rating13 A, 23 A
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

18 Can be Built
Build Time: 11 Days
18 can be built in 11 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$135.08$135.08
Need more?

My Notes

Sign into see notes.