Reference Only

MS27508E14B97P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS27508E14B97P

TTI Part:
MS27508E14B97P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Number of Positions12 Position
Contact GenderPin (Male)
Insert Arrangement14-97
ProductReceptacles
Shell Size14
Shell StyleBox Mount
MIL TypeMIL-DTL-38999 II
Termination StyleCrimp
Mounting StylePanel
Current Rating7.5 A, 13 A
Contact PlatingGold
PackagingEach
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694030
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

7 Can be Built
Build Time: 11 Days
7 can be built in 11 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$116.28$116.28
Need more?
Sign in to add projects and notes