Reference Only
MS27508E14B18SA
Circular MIL Spec Connector
Datasheet
MS27508E14B18SA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aero-Electric Connector | |
| Product Category | Circular MIL Spec Connector | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Insert Arrangement | 14-18 | |
| MIL Type | MIL-DTL-38999 II | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Number of Positions | 18 Position | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Material | Aluminum | |
| Shell Plating | Olive Drab Cadmium | |
| Shell Size | 14 | |
| Shell Style | Box Mount | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
47 Can be Built
Build Time: 11 Days
47 can be built in 11 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $155.68 | $155.68 |
Need more?
My Notes
Sign into see notes.