Reference Only
MS27508E10B35PA
Circular MIL Spec Connector
Datasheet
MS27508E10B35PA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aero-Electric Connector | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 13 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 10-35 | |
| Product | Receptacles | |
| Shell Size | 10 | |
| Shell Style | Box Mount | |
| MIL Type | MIL-DTL-38999 II | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Shell Plating | Olive Drab Cadmium | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
241 Can be Built
Build Time: 11 Days
241 can be built in 11 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.20 | $93.20 |
Need more?
Sign in to add projects and notes