Reference Only

MS27484T10F35P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS27484T10F35P

TTI Part:
MS27484T10F35P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Number of Positions13 Position
Contact GenderPin (Male)
Insert Arrangement10-35
ProductPlugs
Shell Size10
Shell StyleStraight
MIL TypeMIL-DTL-38999 II
Termination StyleCrimp
PackagingEach
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell PlatingPassivated Steel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

264In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$100.32$100.32
Need more?
Sign in to add projects and notes