Reference Only

MS27474T12B35SA

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS27474T12B35SA

TTI Part:
MS27474T12B35SA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Number of Positions22 Position
Contact GenderSocket (Female)
Insert Arrangement12-35
ProductReceptacles
Shell Size12
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 II
PackagingEach
Product TypeCircular MIL Spec Connector
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

26 Can be Built
Build Time: 11 Days
26 can be built in 11 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$108.96$108.96
Need more?
Sign in to add projects and notes