MS27474E24F4S Aero-Electric Connector

MS27474E24F4S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS27474E24F4S

TTI Part:
MS27474E24F4S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Number of Positions56 Position
Contact GenderSocket (Female)
Insert Arrangement24-04
ProductReceptacles
Shell Size24
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 II
Termination StyleCrimp
Mounting StylePanel
Current Rating7.5 A, 13 A
Contact PlatingGold
PackagingEach
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingPassivated Steel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

44 Can be Built
Build Time: 11 Days
44 can be built in 11 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$256.32$256.32
Need more?
Sign in to add projects and notes