Reference Only

MS27473T8F35SD

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS27473T8F35SD

TTI Part:
MS27473T8F35SD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Number of Positions6 Position
Contact GenderSocket (Female)
Insert Arrangement08-35
ProductPlugs
Shell Size8
Shell StyleStraight
MIL TypeMIL-DTL-38999 II
PackagingEach
Product TypeCircular MIL Spec Connector
Shell PlatingPassivated Steel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

32 Can be Built
Build Time: 11 Days
32 can be built in 11 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.08$47.08
Need more?

My Notes

Sign into see notes.