Reference Only

MS27473T18A53P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS27473T18A53P

TTI Part:
MS27473T18A53P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Number of Positions53 Position
Contact GenderPin (Male)
Insert Arrangement18-53
ProductPlugs
Shell Size18
Shell StyleStraight
MIL TypeMIL-DTL-38999 II
Termination StyleCrimp
PackagingEach
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell PlatingCadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

17 Can be Built
Build Time: 11 Days
17 can be built in 11 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$266.32$266.32
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes