MS27473E24F35S Aero-Electric Connector

MS27473E24F35S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS27473E24F35S

TTI Part:
MS27473E24F35S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Number of Positions128 Position
Contact GenderSocket (Female)
Insert Arrangement24-35
ProductPlugs
Shell Size24
Shell StyleStraight
MIL TypeMIL-DTL-38999 II
Termination StyleCrimp
Mounting StyleCable
Contact PlatingGold
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingPassivated Steel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

9 Can be Built
Build Time: 11 Days
9 can be built in 11 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$232.12$232.12
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes