Reference Only

MS27472T14B5S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS27472T14B5S

TTI Part:
MS27472T14B5S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Number of Positions5 Position
Contact GenderSocket (Female)
Insert Arrangement14-05
ProductReceptacles
Shell Size14
Shell StyleWall Mount
MIL TypeMIL-DTL-38999 II
PackagingEach
Product TypeCircular MIL Spec Connector
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

49 Can be Built
Build Time: 11 Days
49 can be built in 11 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$117.40$117.40
Need more?

My Notes

Sign into see notes.