Reference Only

M83723/86R2025N

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
M83723/86R2025N

TTI Part:
M83723/86R2025N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Number of Positions25 Position
Contact GenderSocket (Female)
Insert Arrangement20-25
ProductPlugs
Shell Size20
Shell StyleStraight
MIL TypeMIL-DTL-83723 III
Mounting StyleCable
Current Rating23 A
PackagingEach
Mating StyleThreaded
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

43 Can be Built
Build Time: 11 Days
43 can be built in 11 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$202.20$202.20
Need more?

My Notes

Sign into see notes.