Reference Only

M83723/86A1610N

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
M83723/86A1610N

TTI Part:
M83723/86A1610N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Number of Positions10 Position
Contact GenderSocket (Female)
Insert Arrangement16-10
ProductPlugs
Shell Size16
Shell StyleStraight
MIL TypeMIL-DTL-83723 III
Mounting StyleCable
PackagingEach
Mating StyleThreaded
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingNon-Conductive Black Anodized
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

4 Can be Built
Build Time: 11 Days
4 can be built in 11 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$70.28$70.28
Need more?

My Notes

Sign into see notes.