Reference Only

M83723/83R1624N

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
M83723/83R1624N

TTI Part:
M83723/83R1624N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Number of Positions24 Position
Contact GenderPin (Male)
Insert Arrangement16-24
ProductReceptacles
Shell Size16
Shell StyleFlange Mount
MIL TypeMIL-DTL-83723 III
Termination StyleCrimp
Mounting StylePanel
Current Rating7.5 A
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3In Stock

51 can be built in 11 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$58.73$58.73
$48.94$4,894.00
$48.45$24,225.00
$47.97$47,970.00
$43.50$108,750.00
$39.15$195,750.00
$38.76$387,600.00
$38.38$959,500.00
Need more?
Sign in to add projects and notes