Reference Only

M83723/83G1404N

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
M83723/83G1404N

TTI Part:
M83723/83G1404N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderPin (Male)
Insert Arrangement14-04
ProductReceptacles
Shell Size14
Shell StyleFlange Mount
MIL TypeMIL-DTL-83723 III
PackagingEach
Mating StyleThreaded
Product TypeCircular MIL Spec Connector
Shell MaterialStainless Steel
Shell PlatingPassivated
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2 Can be Built
Build Time: 11 Days
2 can be built in 11 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$170.20$170.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes