Reference Only

M83723/82K2255N

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
M83723/82K2255N

TTI Part:
M83723/82K2255N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Number of Positions55 Position
Contact GenderSocket (Female)
Insert Arrangement22-55
ProductReceptacles
Shell Size22
Shell StyleFlange Mount
MIL TypeMIL-DTL-83723 III
PackagingEach
Mating StyleThreaded
Product TypeCircular MIL Spec Connector
Shell MaterialStainless Steel Firewall
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

33 Can be Built
Build Time: 11 Days
33 can be built in 11 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$344.36$344.36
Need more?

My Notes

Sign into see notes.