M83723/73R2232N Aero-Electric Connector

M83723/73R2232N

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
M83723/73R2232N

TTI Part:
M83723/73R2232N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Shell StyleJam Nut
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

92 Can be Built
Build Time: 11 Days
92 can be built in 11 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$192.92$192.92
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes