M83723/72R2255N Aero-Electric Connector

M83723/72R2255N

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
M83723/72R2255N

TTI Part:
M83723/72R2255N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Number of Positions55 Position
Contact GenderPin (Male)
Insert Arrangement22-55
ProductReceptacles
Shell Size22
Shell StyleWall Mount
MIL TypeMIL-DTL-83723 III
Termination StyleCrimp
Mounting StylePanel
Current Rating7.5 A
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

60 Can be Built
Build Time: 11 Days
60 can be built in 11 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$156.00$156.00
Need more?

My Notes

Sign into see notes.