Reference Only

R82EC1100AA50K

Film Capacitors 100V 0.001 uF 105C 10% 2 Pin LS=5 mm AEC-Q200

Manufacturer:

Mfr Part:
82EC1100AA50K

TTI Part:
R82EC1100AA50K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance1 nF
Voltage Rating DC100 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing5 mm (0.197 in)
Length7.2 mm (0.283 in)
Width2.5 mm (0.098 in)
ProductGeneral Film Capacitors
Voltage Rating AC63 VAC
Tolerance10 %
Number of Pins2 Pin
Height6.5 mm (0.256 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesR82
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.5 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive Grade
Part # Aliases82EC1100AA50K

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

9,029In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 44 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.115$5.06
$0.096$9.60
$0.082$41.00
$0.074$74.00
$0.05$150.00
$0.049$294.00
$0.045$405.00
$0.045$6,480.00
Need more?
Sign in to add projects and notes