Reference Only

R76TR3390SE30K

Film Capacitors 1600volts .39uF 10% Dbl Metalzd PP27.5mm

Manufacturer:

Mfr Part:
76TR3390SE30K

TTI Part:
R76TR3390SE30K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance390 nF
Voltage Rating DC1.6 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length32 mm (1.26 in)
Width37 mm (1.457 in)
ProductGeneral Film Capacitors
Voltage Rating AC650 VAC
Tolerance10 %
Number of Pins2 Pin
ESR8 mOhms
Height37 mm (1.457 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
SeriesR76
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive DC and Pulse Film Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginF.Y.R.O.M. (Macedonia)
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 504 / Multiples: 168)
Quantity Unit PriceExt. Price
$2.84$1,431.36
Need more?
Sign in to add projects and notes