Reference Only

R75LF24704000K

End of Life
Film Capacitors 560V 0.047 uF 105C 10% 2 Pin LS=10 mm AEC-Q200

Manufacturer:

Mfr Part:
75LF24704000K

TTI Part:
R75LF24704000K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance0.047 uF
Voltage Rating DC560 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing10 mm (0.394 in)
Length13 mm (0.512 in)
Width11 mm (0.433 in)
ProductGeneral Film Capacitors
Voltage Rating AC250 VAC
Tolerance10 %
Number of Pins2 Pin
Height11 mm (0.433 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesR75
QualificationAEC-Q200
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginBulgaria
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

1,300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 51 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.099$5.04
Need more?

My Notes

Sign into see notes.