Reference Only

R523W468050P0K

Film Capacitors 310VAC 630VDC 6.8uF THB Grd IIB AECQ2

Manufacturer:

Mfr Part:
R523W468050P0K

TTI Part:
R523W468050P0K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance6.8 uF
Voltage Rating DC560 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length41.5 mm (1.634 in)
Width19 mm (0.748 in)
ProductSuppression Film Capacitors
Voltage Rating AC310 VAC
Tolerance10 %
Number of Pins2 Pin
Height32 mm (1.26 in)
Lead StyleCut
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesR52
QualificationAEC-Q200
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # Aliases523W468050P0K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 288 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.54$731.52
Need more?

My Notes

Sign into see notes.