Reference Only

R474W422050A1K

Safety Capacitors 2.2uF 440VAC 10% X1 Rad

Manufacturer:

Mfr Part:
474W422050A1K

TTI Part:
R474W422050A1K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance2.2 uF
Safety RatingX1
Voltage Rating AC440 VAC
Termination StyleRadial
Lead Spacing37.5 mm (1.476 in)
Voltage Rating DC1 kVDC
Length41.5 mm
Width20 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Height40 mm
SeriesR47
PackagingTray
Lead Diameter1 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Film EMI Suppression Capacitors Class X1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 252 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.59$1,156.68
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.