Reference Only

R413W410050T0K

Safety Capacitors 1500V 1uF 125C LS =37.5mm AEC-Q200

Manufacturer:

Mfr Part:
413W410050T0K

TTI Part:
R413W410050T0K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance1 uF
Safety RatingX1, Y2
Voltage Rating AC300 VAC
Termination StyleRadial
Lead Spacing37.5 mm (1.476 in)
Voltage Rating DC1.5 kVDC
Length41.5 mm
Width20 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Height40 mm
SeriesR41-T
QualificationAEC-Q200
PackagingTray
Lead Diameter1 mm
Life1000 Hour
Product TypeSafety Capacitors
TypeMetallized Polypropylene Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 252 / Multiples: 84)
Quantity Unit PriceExt. Price
$3.58$902.16
Need more?
Sign in to add projects and notes