Reference Only

R413N2470DQ00M

Safety Capacitors 0.047U 300V

Manufacturer:

Mfr Part:
413N2470DQ00M

TTI Part:
R413N2470DQ00M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance47 nF
Safety RatingX1, Y2
Voltage Rating AC300 VAC
Termination StyleRadial
Lead Spacing22.5 mm (0.886 in)
Voltage Rating DC1 kVDC
Length26.5 mm
Width6 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Height15 mm
SeriesR41
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.6 mm
Life1000 Hour
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginBulgaria
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

2,784In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 58 / Multiples: 58)
Quantity Unit PriceExt. Price
$0.78$45.24
$0.586$271.90
$0.551$511.32
$0.546$760.03
$0.53$1,229.60
$0.525$1,948.80
$0.52$3,860.48
Need more?
Sign in to add projects and notes