Reference Only

R413D1100JMT0K

Safety Capacitors 300Volts 0.001uF 10% LS=7.5mm AECQ2

Manufacturer:

Mfr Part:
413D1100JMT0K

TTI Part:
R413D1100JMT0K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySafety Capacitors
Capacitance1 nF
Safety RatingX1, Y2
Voltage Rating AC300 VAC
Termination StyleRadial
Lead Spacing7.5 mm (0.295 in)
Voltage Rating DC1.5 kVDC
Length10 mm
Width4 mm
ProductSafety Film Capacitors
DielectricPolypropylene (PP)
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Height9 mm
SeriesR41-T
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.6 mm
Product TypeSafety Capacitors
TypeClass X1/Y2 Automotive Grade EMI Suppression Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8532250070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.338$507.00
$0.325$975.00
$0.321$1,444.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes