Reference Only

LDEME3100KA5N00

End of Life
Film Capacitors 400V 0.1 uF + 125 C 10% AEC-Q200

Manufacturer:

Mfr Part:
DEME3100KA5N00

TTI Part:
LDEME3100KA5N00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance0.1 uF
Voltage Rating DC400 VDC
Termination StyleSMD/SMT
DielectricPolyethylene Naphthalate (PEN)
Length7.3 mm (0.287 in)
Width6.1 mm (0.24 in)
ProductStacked Film Capacitors
Voltage Rating AC160 VAC
Tolerance10 %
Number of Pins2 Pin
Height5.4 mm (0.213 in)
Package / Case2824 (7260 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesLDE
QualificationAEC-Q200
PackagingReel
Moisture SensitiveYes
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive LDE Unencapsulated Stacked Chip
Part # AliasesDEME3100KA5N00

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.74$4,440.00
Need more?

My Notes

Sign into see notes.