Reference Only
LDEIE3220KA0N00
End of Life
Film Capacitors 250V 0.22 uF + 125 C 10% AEC-Q200
Datasheet
DEIE3220KA0N00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 220 nF | |
| Voltage Rating DC | 250 VDC | |
| Termination Style | SMD/SMT | |
| Dielectric | Polyethylene Naphthalate (PEN) | |
| Length | 7.3 mm (0.287 in) | |
| Width | 6.1 mm (0.24 in) | |
| Product | Stacked Film Capacitors | |
| Voltage Rating AC | 120 VAC | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| Height | 5.2 mm (0.205 in) | |
| Package / Case | 2824 (7260 metric) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | LDE | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Automotive LDE Unencapsulated Stacked Chip | |
| Part # Aliases | DEIE3220KA0N00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8532250045 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.04 | $1,560.00 | |
| $1.01 | $7,575.00 |
Need more?
My Notes
Sign into see notes.