Reference Only

LDECC3220JA5N00

End of Life
Film Capacitors 50V 0.22 uF + 125 C 5% AEC-Q200

Manufacturer:

Mfr Part:
DECC3220JA5N00

TTI Part:
LDECC3220JA5N00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance220 nF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
DielectricPolyethylene Naphthalate (PEN)
Length4.7 mm (0.185 in)
Width3.3 mm (0.13 in)
ProductStacked Film Capacitors
Voltage Rating AC40 VAC
Tolerance5 %
Number of Pins2 Pin
Height2.4 mm (0.094 in)
Package / Case1812 (4532 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesLDE
QualificationAEC-Q200
PackagingReel
Moisture SensitiveYes
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive LDE Unencapsulated Stacked Chip
Part # AliasesDECC3220JA5N00

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.524$1,572.00
$0.514$3,084.00
$0.504$4,536.00
$0.494$7,410.00
$0.484$11,616.00
$0.475$14,250.00
Need more?
Sign in to add projects and notes