Reference Only

DEDB3100JA0N00

End of Life
Film Capacitors 63V 0.1 uF + 125 C 5% AEC-Q200

Manufacturer:

Mfr Part:
DEDB3100JA0N00

TTI Part:
LDEDB3100JA0N00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance100 nF
Voltage Rating DC63 VDC
Termination StyleSMD/SMT
DielectricPolyethylene Naphthalate (PEN)
Length3.3 mm (0.13 in)
Width2.5 mm (0.098 in)
ProductStacked Film Capacitors
Voltage Rating AC40 VAC
Tolerance5 %
Number of Pins2 Pin
Height2.1 mm (0.083 in)
Package / Case1210 (3225 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesLDE
QualificationAEC-Q200
PackagingReel
Moisture SensitiveYes
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAutomotive LDE Unencapsulated Stacked Chip
Part # AliasesDEDB3100JA0N00

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Reel

(Minimum: 2,250 / Multiples: 2,250)
Quantity Unit PriceExt. Price
$0.543$1,221.75
$0.505$5,681.25
Need more?

My Notes

Sign into see notes.