Reference Only
C4DENPQ6100A8TK
Film Capacitors 1000V 100uF 10%
Datasheet
4DENPQ6100A8TK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 1 kVDC | |
| Termination Style | Insert Threaded | |
| Dielectric | Polypropylene (PP) | |
| Length | 64 mm (2.52 in) | |
| Product | General Film Capacitors | |
| Tolerance | 10 % | |
| ESR | 1.3 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | C4DE | |
| Packaging | Kit | |
| Diameter | 84 mm | |
| Life | 100000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Plastic Case Power Film Capacitor | |
| Part # Aliases | 4DENPQ6100A8TK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Bulgaria |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Specification Sheets
64In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.20 | $93.20 | |
| $79.48 | $953.76 | |
| $74.71 | $4,482.60 | |
| $73.40 | $7,927.20 |
Need more?
My Notes
Sign into see notes.