Reference Only

C4CAYUC2470AA1J

Film Capacitors 0.047 3000V 5% AXIAL FILM

Manufacturer:

Mfr Part:
4CAYUC2470AA1J

TTI Part:
C4CAYUC2470AA1J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance0.047 uF
Voltage Rating DC3 kVDC
Termination StyleAxial
DielectricPolypropylene (PP)
Length44 mm (1.732 in)
ProductGeneral Film Capacitors
Voltage Rating AC750 VAC
Tolerance5 %
Number of Pins2 Pin
ESR25.7 mOhms
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesC4C
PackagingBulk
Diameter19 mm
Lead Diameter1 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePrinted Circuit Board Mount Power Film Capacitor
Part # Aliases4CAYUC2470AA1J

Export and Environmental Classification

AttributeDescription
Country of OriginF.Y.R.O.M. (Macedonia)
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.34$3,340.00
Need more?

My Notes

Sign into see notes.