Reference Only

C4BTHBX4500ZAFJ

Film Capacitors 600volts 5uF 5% 600volts 5uF 5%

Manufacturer:

Mfr Part:
4BTHBX4500ZAFJ

TTI Part:
C4BTHBX4500ZAFJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance5 uF
Voltage Rating DC600 VDC
Termination StyleLug
DielectricPolypropylene (PP)
Length41.5 mm (1.634 in)
Width20 mm (0.787 in)
ProductPower Factor Correction Film Capacitors
Voltage Rating AC330 VAC
Tolerance5 %
Number of Pins2 Pin
ESR2.9 mOhms
Height40 mm (1.575 in)
Lead StyleTab Terminal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesC4BT
PackagingBox
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeIGBT Direct Mount Power Film Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginF.Y.R.O.M. (Macedonia)
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 104 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.96$1,035.84
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes