Reference Only

C4BSPBX3470ZBFJ

Film Capacitors 1200volts 0.47uF

Manufacturer:

Mfr Part:
4BSPBX3470ZBFJ

TTI Part:
C4BSPBX3470ZBFJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance470 nF
Voltage Rating DC1.2 kVDC
Termination StyleLug
DielectricPolypropylene (PP)
Length41.5 mm (1.634 in)
Width20 mm (0.787 in)
ProductPower Factor Correction Film Capacitors
Voltage Rating AC630 VAC
Tolerance5 %
Number of Pins2 Pin
ESR6.7 mOhms
Height40 mm (1.575 in)
Lead StyleTab Terminal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesC4BS
PackagingBox
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeIGBT Direct Mount Power Film Capacitor
Part # Aliases4BSPBX3470ZBFJ

Export and Environmental Classification

AttributeDescription
Country of OriginF.Y.R.O.M. (Macedonia)
ECCNEAR99
HTS8532250030
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

1,056In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 48 / Multiples: 48)
Quantity Unit PriceExt. Price
$9.23$443.04
$8.10$777.60
$8.02$1,154.88
Need more?
Sign in to add projects and notes