Reference Only

C4ATGBW4680A3GK

Film Capacitors 4600UF 450V 10%

Manufacturer:

Mfr Part:
4ATGBW4680A3GK

TTI Part:
C4ATGBW4680A3GK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryFilm Capacitors
Capacitance6.8 uF
Voltage Rating DC450 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.082 in)
Length32 mm (1.259 in)
Width22 mm (0.866 in)
ProductPower Film Capacitors
Voltage Rating AC275 VAC
Tolerance10 %
Number of Pins4 Pin
ESR1.6 mOhms
Height37 mm (1.456 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesC4AT
PackagingBulk
Lead Diameter1.2 mm (0.047 in)
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginF.Y.R.O.M. (Macedonia)
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

512In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 64 / Multiples: 64)
Quantity Unit PriceExt. Price
$7.52$481.28
$6.98$893.44
$5.37$2,749.44
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.