Reference Only

C4ASYBW3100A3EJ

Film Capacitors 3000V .1uF LS=27.5mm 5%

Manufacturer:

Mfr Part:
4ASYBW3100A3EJ

TTI Part:
C4ASYBW3100A3EJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance0.1 uF
Voltage Rating DC3 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length32 mm (1.26 in)
Width18 mm (0.709 in)
ProductGeneral Film Capacitors
Voltage Rating AC750 VAC
Tolerance5 %
Number of Pins4 Pin
Height33 mm (1.299 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesC4AS
QualificationAEC-Q200
PackagingBox
Lead Diameter1.2 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePrinted Circuit Board Mount Power Film Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginF.Y.R.O.M. (Macedonia)
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

160
On Order
160 expected 07-Jan-30
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 160 / Multiples: 80)
Quantity Unit PriceExt. Price
$6.75$1,080.00
Need more?

My Notes

Sign into see notes.