Reference Only

C4AQQBW5120A3FJ

Film Capacitors 1.1k V 12 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200

Manufacturer:

Mfr Part:
4AQQBW5180P3OJ

TTI Part:
C4AQQBW5120A3FJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance12 uF
Voltage Rating DC1.1 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length42 mm (1.654 in)
Width20 mm (0.787 in)
ProductDC Link Film Capacitors
Tolerance5 %
Number of Pins4 Pin
Height40 mm (1.575 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesC4AQ
QualificationAEC-Q200
PackagingBulk
Lead Diameter1.2 mm
Life200 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePrinted Circuit Board Mount Power Film Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

174
On Order
174 expected 03-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 174 / Multiples: 58)
Quantity Unit PriceExt. Price
$3.12$542.88
Need more?
Sign in to add projects and notes