Reference Only

C4AQQBU4270A1XJ

Film Capacitors 1.1k V 2.7 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200

Manufacturer:

Mfr Part:
4AQQBU4270A1XJ

TTI Part:
C4AQQBU4270A1XJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance2.7 uF
Voltage Rating DC1.1 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length31.5 mm (1.24 in)
Width13 mm (0.512 in)
ProductDC Link Film Capacitors
Tolerance5 %
Number of Pins2 Pin
Height25 mm (0.984 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesC4AQ
QualificationAEC-Q200
PackagingBox
Lead Diameter0.8 mm
Life200 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePrinted Circuit Board Mount Power Film Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 702 / Multiples: 234)
Quantity Unit PriceExt. Price
$1.31$919.62
$1.28$1,497.60
$1.26$6,486.48
$1.23$14,391.00
$1.21$28,314.00
Need more?
Sign in to add projects and notes