Reference Only

C4AFBBW4220F3JK

Film Capacitors 1200V 2.2uF 4P THB 1500 HRS 10% Ld Diam=37.5mm AEC-Q200

Manufacturer:

Mfr Part:
C4AFBBW4220F3JK

TTI Part:
C4AFBBW4220F3JK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance2.2 uF
Voltage Rating DC1.2 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length42 mm (1.654 in)
Width28 mm (1.102 in)
ProductPower Film Capacitors
Voltage Rating AC600 VAC
Tolerance10 %
Number of Pins4 Pin
ESR22.2 mOhms
Height37 mm (1.457 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesC4AF
QualificationAEC-Q200
PackagingBulk
Lead Diameter1.2 mm
Life500 Hours
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePrinted Circuit Board Mount Power Film Capacitor
Part # Aliases4AFBBW4220F3JK

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

288In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 36 / Multiples: 36)
Quantity Unit PriceExt. Price
$4.29$154.44
$3.94$283.68
$3.90$421.20
$3.71$1,869.84
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes