Reference Only

C44UJGT6120A7TK

Film Capacitors 700VDC 120uF 10%

Manufacturer:

Mfr Part:
C44UJGT6120A7TK

TTI Part:
C44UJGT6120A7TK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance120 uF
Voltage Rating DC700 VDC
Termination StyleScrew
DielectricPolypropylene (PP)
Lead Spacing31.7 mm (1.248 in)
Length55 mm (2.165 in)
ProductDC Link Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR1.1 mOhms
Lead StyleInsert Threaded
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesC44U
PackagingBox
Diameter76 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene

Export and Environmental Classification

AttributeDescription
Country of OriginBulgaria
ECCNEAR99
HTS8532250070
TARIC8532100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

Specification Sheets

Test/Quality Data

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 54 / Multiples: 18)
Quantity Unit PriceExt. Price
$76.45$4,128.30
Need more?
Sign in to add projects and notes