Reference Only

C44PLGR6400RASJ

Film Capacitors 330VAC 400uF 5% AC Filter Can

Manufacturer:

Mfr Part:
44PLGR6400RASJ

TTI Part:
C44PLGR6400RASJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance400 uF
Voltage Rating DC700 VDC
Termination StyleScrew
DielectricPolypropylene (PP)
Lead Spacing35 mm (1.378 in)
Length247 mm (9.724 in)
ProductAC and Pulse Film Capacitors
Voltage Rating AC330 VAC
Tolerance5 %
Number of Pins2 Pin
ESR1.7 mOhms
Lead StyleStud Threaded
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
SeriesC44P-R
PackagingBulk
Diameter75 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginBulgaria
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 18 / Multiples: 9)
Quantity Unit PriceExt. Price
$70.23$1,264.14
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.