Reference Only

C44HLGR6500AASJ

Film Capacitors 500UF 330V 5%

Manufacturer:

Mfr Part:
44HLGR6500AASJ

TTI Part:
C44HLGR6500AASJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Voltage Rating DC700 VDC
Voltage Rating AC330 VAC
Tolerance5 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
SeriesC44H
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginBulgaria
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.