Reference Only
C276CCF5500LH2J
Motor Start Capacitors & Motor Run Capacitors 470VAC 50uF 5% With M8 Bolt 3K Hrs
Datasheet
C276CCF5500LH2J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Motor Start Capacitors & Motor Run Capacitors | |
| Product | Motor Run Capacitors | |
| Capacitance | 50 uF | |
| Voltage Rating AC | 470 VAC | |
| Termination Style | Wire Lead | |
| Life | 3000 Hour | |
| Length | 50 mm | |
| Depth | 50 mm | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | C27 | |
| Packaging | Bulk | |
| Dielectric | Polypropylene (PP) | |
| Product Type | Motor Capacitors | |
| Tolerance | 5 % | |
| Type | Cylindrical Plastic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Other
Specification Sheets
Test/Quality Data
320In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.57 | $702.80 | |
| $17.33 | $1,386.40 | |
| $16.85 | $2,022.00 | |
| $16.68 | $3,336.00 | |
| $16.38 | $5,241.60 | |
| $15.92 | $8,278.40 | |
| $15.76 | $15,760.00 | |
| $15.60 | $31,200.00 |
Need more?
Sign in to add projects and notes