Reference Only

C276CC35300AA0J

Motor Start Capacitors & Motor Run Capacitors 470VAC 30uF 5% With M8 Bolt 3K Hrs

Manufacturer:

Mfr Part:
C276CC35300AA0J

TTI Part:
C276CC35300AA0J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMotor Start Capacitors & Motor Run Capacitors
ProductMotor Run Capacitors
Capacitance3 uF
Voltage Rating AC470 VAC
Termination StyleQuick Connect
Life3000 Hour
Length45 mm
Depth45 mm
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesC27
PackagingBulk
DielectricPolypropylene (PP)
Product TypeMotor Capacitors
Tolerance5 %
TypeCylindrical Plastic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

Test/Quality Data

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$9.79$489.50
$9.69$969.00
$9.60$1,440.00
Need more?
Sign in to add projects and notes