Reference Only
C276CC34300AA0J
Motor Start Capacitors & Motor Run Capacitors 470VAC 3uF 5% With M8 Bolt 3K Hrs
Datasheet
C276CC34300AA0J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Motor Start Capacitors & Motor Run Capacitors | |
| Product | Motor Run Capacitors | |
| Capacitance | 3 uF | |
| Voltage Rating AC | 470 VAC | |
| Termination Style | Quick Connect | |
| Life | 3000 Hour | |
| Length | 25 mm | |
| Depth | 25 mm | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | C27 | |
| Packaging | Bulk | |
| Dielectric | Polypropylene (PP) | |
| Product Type | Motor Capacitors | |
| Tolerance | 5 % | |
| Type | Cylindrical Plastic Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Other
Specification Sheets
Test/Quality Data
486In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 162 / Multiples: 162)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.57 | $578.34 | |
| $3.53 | $1,143.72 | |
| $3.49 | $1,696.14 | |
| $3.28 | $3,719.52 | |
| $3.20 | $6,220.80 | |
| $3.10 | $12,052.80 | |
| $3.04 | $23,639.04 | |
| $3.00 | $48,600.00 |
Need more?
Sign in to add projects and notes